DMN2013UFDE-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.65981
Datasheet
N-Channel 20 V 10.5A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2013UFDE-7

DigiKey Part Number
DMN2013UFDE-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2013UFDE-7
Description
MOSFET N-CH 20V 10.5A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 10.5A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25.8 nC @ 8 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2453 pF @ 10 V
FET Type
Power Dissipation (Max)
660mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6 (Type E)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
11mOhm @ 8.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2013UFDEQ-7Diodes Incorporated031-DMN2013UFDEQ-7TR-NDkr.1.65981Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.31168kr.3,935.04
6.000kr.1.27512kr.7,650.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.31168
Unit Price with VAT:kr.1.63960