
SIA430DJT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIA430DJT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA430DJT-T1-GE3CT-ND - Cut Tape (CT) 742-SIA430DJT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA430DJT-T1-GE3 |
Description | MOSFET N-CH 20V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 12A (Tc) 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 Single |
Datasheet | Datasheet |
EDA/CAD Models | SIA430DJT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 19.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Single | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.78400 | kr.27.84 |
| 100 | kr.1.90590 | kr.190.59 |
| 500 | kr.1.59706 | kr.798.53 |
| 1.000 | kr.1.43821 | kr.1,438.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09018 | kr.3,270.54 |
| 6.000 | kr.1.08365 | kr.6,501.90 |
| 9.000 | kr.0.97920 | kr.8,812.80 |
| 15.000 | kr.0.96160 | kr.14,424.00 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |



