MFR Recommended
Similar

SI7852ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7852ADP-T1-GE3TR-ND - Tape & Reel (TR) SI7852ADP-T1-GE3CT-ND - Cut Tape (CT) SI7852ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7852ADP-T1-GE3 |
Description | MOSFET N-CH 80V 30A PPAK SO-8 |
Customer Reference | |
Detailed Description | N-Channel 80 V 30A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1825 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 5W (Ta), 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIR5812DP-T1-RE3 | Vishay Siliconix | 5.980 | 742-SIR5812DP-T1-RE3CT-ND | kr.9.38000 | MFR Recommended |
| SIJ494DP-T1-GE3 | Vishay Siliconix | 7.405 | SIJ494DP-T1-GE3CT-ND | kr.15.41000 | Similar |



