
SIJ494DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIJ494DP-T1-GE3TR-ND - Tape & Reel (TR) SIJ494DP-T1-GE3CT-ND - Cut Tape (CT) SIJ494DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJ494DP-T1-GE3 |
Description | MOSFET N-CH 150V 36.8A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 36.8A (Tc) 69.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1070 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 69.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23.2mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.9.86500 | kr.98.65 |
| 100 | kr.6.70960 | kr.670.96 |
| 500 | kr.5.35870 | kr.2,679.35 |
| 1.000 | kr.4.92440 | kr.4,924.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.37321 | kr.13,119.63 |
| 6.000 | kr.4.09592 | kr.24,575.52 |
| 9.000 | kr.3.95854 | kr.35,626.86 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

