
SIR5812DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR5812DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR5812DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR5812DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR5812DP-T1-RE3 |
Description | MOSFET N-CH 80V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 45.3A (Tc) 4.1W (Ta), 50W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.5mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 775 pF @ 40 V |
FET Type | Power Dissipation (Max) 4.1W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.5.90900 | kr.59.09 |
| 100 | kr.3.91620 | kr.391.62 |
| 500 | kr.3.05968 | kr.1,529.84 |
| 1.000 | kr.2.78408 | kr.2,784.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.43401 | kr.7,302.03 |
| 6.000 | kr.2.25779 | kr.13,546.74 |
| 9.000 | kr.2.16803 | kr.19,512.27 |
| 15.000 | kr.2.06722 | kr.31,008.30 |
| 21.000 | kr.2.00753 | kr.42,158.13 |
| 30.000 | kr.1.99710 | kr.59,913.00 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |


