Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



IRF640STRRPBF | |
|---|---|
DigiKey Part Number | IRF640STRRPBFTR-ND - Tape & Reel (TR) IRF640STRRPBFCT-ND - Cut Tape (CT) IRF640STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF640STRRPBF |
Description | MOSFET N-CH 200V 18A TO263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 3.1W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 130W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 11A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF640SPBF | Vishay Siliconix | 0 | IRF640SPBF-ND | kr.25.83000 | Parametric Equivalent |
| IRF640STRLPBF | Vishay Siliconix | 0 | IRF640STRLPBFCT-ND | kr.25.83000 | Parametric Equivalent |
| SIHF640S-GE3 | Vishay Siliconix | 689 | 742-SIHF640S-GE3-ND | kr.19.29000 | Parametric Equivalent |
| FQB19N20CTM | onsemi | 0 | FQB19N20CTMTR-ND | kr.0.00000 | Similar |
| FQB19N20LTM | onsemi | 641 | FQB19N20LTMCT-ND | kr.17.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.83000 | kr.25.83 |
| 10 | kr.16.92200 | kr.169.22 |
| 100 | kr.11.85270 | kr.1,185.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.20308 | kr.7,362.46 |
| 1.600 | kr.8.58491 | kr.13,735.86 |
| 2.400 | kr.8.27010 | kr.19,848.24 |
| 4.000 | kr.8.00449 | kr.32,017.96 |
| Unit Price without VAT: | kr.25.83000 |
|---|---|
| Unit Price with VAT: | kr.32.28750 |





