


FQB19N20LTM | |
|---|---|
DigiKey Part Number | FQB19N20LTMTR-ND - Tape & Reel (TR) FQB19N20LTMCT-ND - Cut Tape (CT) FQB19N20LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB19N20LTM |
Description | MOSFET N-CH 200V 21A D2PAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 21A (Tc) 3.13W (Ta), 140W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta), 140W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.23000 | kr.17.23 |
| 10 | kr.11.08500 | kr.110.85 |
| 100 | kr.7.57900 | kr.757.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.36905 | kr.4,295.24 |
| 1.600 | kr.4.96866 | kr.7,949.86 |
| 2.400 | kr.4.76471 | kr.11,435.30 |
| 4.000 | kr.4.59584 | kr.18,383.36 |
| Unit Price without VAT: | kr.17.23000 |
|---|---|
| Unit Price with VAT: | kr.21.53750 |

