FQB19N20CTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 496
Unit Price: kr.41.41000
Datasheet
N-Channel 200 V 19A (Tc) 3.13W (Ta), 139W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 19A (Tc) 3.13W (Ta), 139W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB19N20CTM

DigiKey Part Number
FQB19N20CTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB19N20CTM
Description
MOSFET N-CH 200V 19A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 19A (Tc) 3.13W (Ta), 139W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.13W (Ta), 139W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
170mOhm @ 9.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCB125N65S3onsemi496488-FCB125N65S3CT-NDkr.41.41000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable