Red 630nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLUR5401

DigiKey Part Number
TLUR5401-ND
Manufacturer
Manufacturer Product Number
TLUR5401
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLUR5401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
12.80mm
Lens Size
5mm, T-1 3/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLUR5400Vishay Semiconductor Opto Division182TLUR5400-NDkr.2.22000Parametric Equivalent
XLUR12DSunLED33.0641497-1031-NDkr.1.39000Similar
In-Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.57200kr.15.72
100kr.1.11270kr.111.27
500kr.0.90460kr.452.30
1.000kr.0.83587kr.835.87
4.000kr.0.72758kr.2,910.32
8.000kr.0.68531kr.5,482.48
12.000kr.0.66362kr.7,963.44
28.000kr.0.62454kr.17,487.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000