
TLUR5400 | |
|---|---|
DigiKey Part Number | TLUR5400-ND |
Manufacturer | |
Manufacturer Product Number | TLUR5400 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLUR5400 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.80mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.50900 | kr.15.09 |
| 100 | kr.1.06580 | kr.106.58 |
| 500 | kr.0.86542 | kr.432.71 |
| 1.000 | kr.0.79922 | kr.799.22 |
| 4.000 | kr.0.69477 | kr.2,779.08 |
| 8.000 | kr.0.65401 | kr.5,232.08 |
| 12.000 | kr.0.63309 | kr.7,597.08 |
| 28.000 | kr.0.59541 | kr.16,671.48 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

