



CKRD6030 | |
|---|---|
DigiKey Part Number | CC2048-ND |
Manufacturer | |
Manufacturer Product Number | CKRD6030 |
Description | SSR RELAY SPST-NO 30A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CKRD6030 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 30 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.893.50000 | kr.893.50 |
| 10 | kr.850.95500 | kr.8,509.55 |
| 50 | kr.812.28200 | kr.40,614.10 |
| Unit Price without VAT: | kr.893.50000 |
|---|---|
| Unit Price with VAT: | kr.1,116.87500 |

















