
TLHR5405 | |
|---|---|
DigiKey Part Number | TLHR5405-ND |
Manufacturer | |
Manufacturer Product Number | TLHR5405 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHR5405 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 12.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLUR5400 | Vishay Semiconductor Opto Division | 182 | TLUR5400-ND | kr.3.19000 | Parametric Equivalent |
| TLUR5401 | Vishay Semiconductor Opto Division | 350 | TLUR5401-ND | kr.3.28000 | Parametric Equivalent |
| XLUR12D | SunLED | 33.871 | 1497-1031-ND | kr.2.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.99100 | kr.19.91 |
| 100 | kr.1.42140 | kr.142.14 |
| 500 | kr.1.16428 | kr.582.14 |
| 1.000 | kr.1.07951 | kr.1,079.51 |
| 4.000 | kr.0.94625 | kr.3,785.00 |
| 8.000 | kr.0.89428 | kr.7,154.24 |
| 12.000 | kr.0.86763 | kr.10,411.56 |
| 28.000 | kr.0.81964 | kr.22,949.92 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |





