SFH6326-X009T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.15.07498
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.15.07500
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.11.64797
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.11.88230
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.7.90468
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.18.26000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.7.90468
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 13
Unit Price: kr.18.26000
Datasheet
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6326-X009T

DigiKey Part Number
SFH6326-X009T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH6326-X009T
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6326-X009T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
25V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
8mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.33V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Number of Channels
2
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
19% @ 16mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
200ns, 500ns
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-2533-300EBroadcom Limited0HCPL-2533-300E-NDkr.15.07498Similar
HCPL-2533-500EBroadcom Limited0516-4049-2-NDkr.15.07500Similar
HCPL-253L-500EBroadcom Limited0516-4050-2-NDkr.11.64797Similar
HCPL-253L-520EBroadcom Limited0HCPL-253L-520E-NDkr.11.88230Similar
ICPL2530SMIsocom Components 2004 LTD058-ICPL2530SM-NDkr.7.90468Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types