
ICPL2531SMT&R | |
|---|---|
DigiKey Part Number | 58-ICPL2531SMT&RTR-ND - Tape & Reel (TR) 58-ICPL2531SMT&RCT-ND - Cut Tape (CT) 58-ICPL2531SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL2531SMT&R |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Darlington with Base |
Series | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 19% @ 16mA | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Max) 50% @ 16mA | Supplier Device Package 8-SMD |
Turn On / Turn Off Time (Typ) 350ns, 300ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.13.24400 | kr.132.44 |
| 100 | kr.10.26070 | kr.1,026.07 |
| 500 | kr.8.94942 | kr.4,474.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.52216 | kr.8,522.16 |
| 2.000 | kr.8.16044 | kr.16,320.88 |
| 3.000 | kr.7.97521 | kr.23,925.63 |
| 5.000 | kr.7.76632 | kr.38,831.60 |
| 7.000 | kr.7.64215 | kr.53,495.05 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

