8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICPL2530SMT&R

DigiKey Part Number
58-ICPL2530SMT&RTR-ND - Tape & Reel (TR)
58-ICPL2530SMT&RCT-ND - Cut Tape (CT)
58-ICPL2530SMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICPL2530SMT&R
Description
OPTOISO 5KV DARL W/BASE 8-SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
350ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
20V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.64000kr.16.64
10kr.12.05100kr.120.51
100kr.9.30940kr.930.94
500kr.8.10304kr.4,051.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.70989kr.7,709.89
2.000kr.7.37703kr.14,754.06
3.000kr.7.20655kr.21,619.65
5.000kr.7.01427kr.35,071.35
7.000kr.6.90004kr.48,300.28
Manufacturers Standard Package
Unit Price without VAT:kr.16.64000
Unit Price with VAT:kr.20.80000