Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

CNY17-2X019 | |
|---|---|
DigiKey Part Number | CNY17-2X019-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-2X019 |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-2X019 Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY117-2X007T | Vishay Semiconductor Opto Division | 0 | CNY117-2X007T-ND | kr.2.20949 | Parametric Equivalent |
| CNY117-2X017T | Vishay Semiconductor Opto Division | 0 | CNY117-2X017T-ND | kr.2.42030 | Parametric Equivalent |
| CNY17-2X007 | Vishay Semiconductor Opto Division | 975 | CNY17-2X007-ND | kr.4.76000 | Parametric Equivalent |
| CNY17-2X007T | Vishay Semiconductor Opto Division | 3.021 | CNY17-2X007TCT-ND | kr.5.26000 | Parametric Equivalent |
| CNY17-2X009 | Vishay Semiconductor Opto Division | 1.754 | CNY17-2X009-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.88948 | kr.3,778.96 |
| Unit Price without VAT: | kr.1.88948 |
|---|---|
| Unit Price with VAT: | kr.2.36185 |





