
CNY17-2X007T | |
|---|---|
DigiKey Part Number | CNY17-2X007TTR-ND - Tape & Reel (TR) CNY17-2X007TCT-ND - Cut Tape (CT) CNY17-2X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-2X007T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-2X007T Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1-300E | Broadcom Limited | 12.196 | 516-CNY17-1-300E-ND | kr.4.69000 | Similar |
| CNY17-1XSM | Isocom Components 2004 LTD | 1.017 | CNY17-1XSM-ND | kr.4.18000 | Similar |
| CNY17-2XSM | Isocom Components 2004 LTD | 1.298 | CNY17-2XSM-ND | kr.4.18000 | Similar |
| CNY17-3-500E | Broadcom Limited | 16.468 | 516-3205-1-ND | kr.4.69000 | Similar |
| CNY17-3S(TA) | Everlight Electronics Co Ltd | 3.000 | 1080-1245-1-ND | kr.5.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.65200 | kr.36.52 |
| 100 | kr.2.66910 | kr.266.91 |
| 500 | kr.2.23080 | kr.1,115.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.08713 | kr.2,087.13 |
| 2.000 | kr.1.96509 | kr.3,930.18 |
| 3.000 | kr.1.90246 | kr.5,707.38 |
| 5.000 | kr.1.83171 | kr.9,158.55 |
| 7.000 | kr.1.78964 | kr.12,527.48 |
| 10.000 | kr.1.74859 | kr.17,485.90 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

