Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-2X007

DigiKey Part Number
CNY17-2X007-ND
Manufacturer
Manufacturer Product Number
CNY17-2X007
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17-2X007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
125% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-1-300EBroadcom Limited12.196516-CNY17-1-300E-NDkr.4.69000Similar
CNY17-1XSMIsocom Components 2004 LTD1.017CNY17-1XSM-NDkr.4.18000Similar
CNY17-2XSMIsocom Components 2004 LTD1.298CNY17-2XSM-NDkr.4.18000Similar
CNY17-3-500EBroadcom Limited16.468516-3205-1-NDkr.4.69000Similar
CNY17-3S(TA)Everlight Electronics Co Ltd3.0001080-1245-1-NDkr.5.01000Similar
In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
50kr.2.63240kr.131.62
100kr.2.40790kr.240.79
500kr.2.00598kr.1,002.99
1.000kr.1.87410kr.1,874.10
2.000kr.1.76202kr.3,524.04
5.000kr.1.63951kr.8,197.55
10.000kr.1.56312kr.15,631.20
25.000kr.1.47983kr.36,995.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000