Direct

VS-12TQ045PBF | |
|---|---|
DigiKey Part Number | 12TQ045PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-12TQ045PBF |
Description | DIODE SCHOTTKY 45V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-12TQ045PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.75 mA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12TQ045-M3 | Vishay General Semiconductor - Diodes Division | 6.491 | VS-12TQ045-M3-ND | kr.18.01000 | Direct |
| 12TQ045 | SMC Diode Solutions | 6.468 | 1655-1000-ND | kr.9.19000 | Direct |
| MBR1545 | SMC Diode Solutions | 0 | 1655-1029-ND | kr.9.19000 | Direct |
| STPS1545D | STMicroelectronics | 1.279 | 497-2753-5-ND | kr.9.51000 | Similar |




