
12TQ045 | |
|---|---|
DigiKey Part Number | 1655-1000-ND |
Manufacturer | |
Manufacturer Product Number | 12TQ045 |
Description | DIODE SCHOTTKY 45V 15A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 50 | kr.4.03160 | kr.201.58 |
| 100 | kr.3.58410 | kr.358.41 |
| 500 | kr.2.79640 | kr.1,398.20 |
| 1.000 | kr.2.54281 | kr.2,542.81 |
| 2.000 | kr.2.32946 | kr.4,658.92 |
| 5.000 | kr.2.09861 | kr.10,493.05 |
| 10.000 | kr.1.95597 | kr.19,559.70 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

