GL05T-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23.454
Unit Price: kr.3.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.28000
Datasheet
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL05T-E3-08

DigiKey Part Number
GL05T-E3-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL05T-E3-08
Description
TVS DIODE 5VWM 11VC SOT23-3
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
2.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
6.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA3075WALT1Gonsemi23.454MA3075WALT1GOSCT-NDkr.3.42000Similar
PESD12VU1UT,215Nexperia USA Inc.01727-3811-1-NDkr.2.35000Similar
PESD24VU1UT,215Nexperia USA Inc.01727-3824-1-NDkr.2.35000Similar
PESD3V3U1UT,215Nexperia USA Inc.01727-3832-1-NDkr.2.35000Similar
PESD5V0S2UAT,215Nexperia USA Inc.01727-3841-1-NDkr.2.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types