Similar
Similar
Similar
Similar
Similar

PESD5V0U1UT,215 | |
|---|---|
DigiKey Part Number | 1727-3842-2-ND - Tape & Reel (TR) 1727-3842-1-ND - Cut Tape (CT) 1727-3842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1UT,215 |
Description | TVS DIODE 5VWM 21VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0U1UT,215 Models |
Category | Power - Peak Pulse 80W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT23-T05 | Bourns Inc. | 13.526 | CDSOT23-T05CT-ND | kr.4.88000 | Similar |
| DLP05LC-7 | Diodes Incorporated | 0 | DLP05LCDICT-ND | kr.3.42000 | Similar |
| DLP05LC-7-F | Diodes Incorporated | 277.617 | DLP05LC-FDICT-ND | kr.4.18000 | Similar |
| DLPT05-7 | Diodes Incorporated | 0 | DLPT05DICT-ND | kr.3.42000 | Similar |
| DLPT05-7-F | Diodes Incorporated | 0 | DLPT05-FDITR-ND | kr.0.52041 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42700 | kr.14.27 |
| 100 | kr.0.89270 | kr.89.27 |
| 500 | kr.0.66114 | kr.330.57 |
| 1.000 | kr.0.58626 | kr.586.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49078 | kr.1,472.34 |
| 6.000 | kr.0.44261 | kr.2,655.66 |
| 9.000 | kr.0.41804 | kr.3,762.36 |
| 15.000 | kr.0.39041 | kr.5,856.15 |
| 21.000 | kr.0.37405 | kr.7,855.05 |
| 30.000 | kr.0.35814 | kr.10,744.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |





