PESD12VU1UT,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 12.003
Unit Price: kr.0.65000
Datasheet

Similar


Texas Instruments
In Stock: 1.838
Unit Price: kr.0.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.069
Unit Price: kr.0.48000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.10000
Datasheet
39V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD12VU1UT,215

DigiKey Part Number
1727-3811-2-ND - Tape & Reel (TR)
1727-3811-1-ND - Cut Tape (CT)
1727-3811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD12VU1UT,215
Description
TVS DIODE 12VWM 39VC TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD12VU1UT,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.6pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
14.2V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
39V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Power - Peak Pulse
200W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOT23-T12Bourns Inc.12.003118-CDSOT23-T12CT-NDkr.0.65000Similar
ESD562DBZRQ1Texas Instruments1.838296-ESD562DBZRQ1CT-NDkr.0.56000Similar
MMBZ15VALYT116Rohm Semiconductor1.069846-MMBZ15VALYT116CT-NDkr.0.48000Similar
PSOT12CDiotec Semiconductor04878-PSOT12CCT-NDkr.0.10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.42700kr.14.27
100kr.0.89270kr.89.27
500kr.0.66114kr.330.57
1.000kr.0.58626kr.586.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49078kr.1,472.34
6.000kr.0.44261kr.2,655.66
9.000kr.0.41804kr.3,762.36
15.000kr.0.39041kr.5,856.15
21.000kr.0.37405kr.7,855.05
30.000kr.0.35814kr.10,744.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750