MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

5KP18A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP18A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP18A-E3/51 |
Description | TVS DIODE 18VWM 29.2VC P600 |
Customer Reference | |
Detailed Description | 29.2V Clamp 171A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 171A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP18A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.068 | 5KP18A-E3/54GICT-ND | kr.26.69000 | MFR Recommended |
| 5KP18AE3/TR13 | Microchip Technology | 0 | 5KP18AE3/TR13-ND | kr.12.10686 | Direct |
| 15KPA18AE3/TR13 | Microchip Technology | 0 | 15KPA18AE3/TR13-ND | kr.85.62678 | Similar |
| 15KPA18E3/TR13 | Microchip Technology | 0 | 15KPA18E3/TR13-ND | kr.85.62678 | Similar |
| 5KP18A | Littelfuse Inc. | 1.342 | 5KP18ALFCT-ND | kr.22.51000 | Similar |






