41.5V Clamp 1446A (1.446kA) (8/20µs) Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW50-18

DigiKey Part Number
497-19586-1-ND - Cut Tape (CT)
497-19586-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW50-18
Description
TVS DIODE 18VWM 41.5VC R6
Customer Reference
Detailed Description
41.5V Clamp 1446A (1.446kA) (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
BZW50-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
41.5V
Current - Peak Pulse (10/1000µs)
1446A (1.446kA) (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
11500pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
100kr.10.30090kr.1,030.09
200kr.9.38490kr.1,876.98
300kr.8.91797kr.2,675.39
Manufacturers Standard Package
Unit Price without VAT:kr.10.30090
Unit Price with VAT:kr.12.87613