
5KP18A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP18A-E3/54GITR-ND - Tape & Reel (TR) 5KP18A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP18A-E3/54 |
Description | TVS DIODE 18VWM 29.2VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 171A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 171A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.45000 | kr.12.45 |
| 10 | kr.9.93300 | kr.99.33 |
| 100 | kr.7.93350 | kr.793.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.51450 | kr.5,211.60 |
| 1.600 | kr.6.48229 | kr.10,371.66 |
| 2.400 | kr.6.48145 | kr.15,555.48 |
| Unit Price without VAT: | kr.12.45000 |
|---|---|
| Unit Price with VAT: | kr.15.56250 |




