3KASMC24AHM3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.700
Unit Price: kr.10.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.808
Unit Price: kr.7.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.453
Unit Price: kr.13.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.373
Unit Price: kr.15.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.967
Unit Price: kr.8.05000
Datasheet

Similar


Bourns Inc.
In Stock: 2.665
Unit Price: kr.5.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 29.413
Unit Price: kr.5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 15.759
Unit Price: kr.5.90000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.163
Unit Price: kr.8.31000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.22316
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC24AHM3_A/H

DigiKey Part Number
3KASMC24AHM3_A/HGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC24AHM3_A/H
Description
TVS DIODE 24VWM 38.9VC DO214AB
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.1A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3KASMC24AHM3_B/HVishay General Semiconductor - Diodes Division1.7003KASMC24AHM3_B/HGICT-NDkr.10.97000Direct
3.0SMC24ALittelfuse Inc.4.80818-3.0SMC24ACT-NDkr.7.93000Similar
4.0SMDJ24ALittelfuse Inc.7.453F6499CT-NDkr.13.12000Similar
5.0SMDJ24ALittelfuse Inc.1.3735.0SMDJ24ACT-NDkr.15.66000Similar
SMCJ24ATaiwan Semiconductor Corporation3.967SMCJ24AFSCT-NDkr.8.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes