


SMCJ24A | |
|---|---|
DigiKey Part Number | SMCJ24ABTR-ND - Tape & Reel (TR) SMCJ24ABCT-ND - Cut Tape (CT) SMCJ24ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24A Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ24A | Bourns Inc. | 9.597 | SMLJ24ABCT-ND | kr.1.25000 | Similar |
| SMCJ24A | Littelfuse Inc. | 33.114 | SMCJ24ALFCT-ND | kr.0.70000 | Direct |
| SMCJ24A | Eaton - Electronics Division | 6.847 | 283-SMCJ24ACT-ND | kr.0.62000 | Direct |
| 3.0SMC24A | Littelfuse Inc. | 4.808 | 18-3.0SMC24ACT-ND | kr.0.93000 | Similar |
| 3.0SMCJ24A-13 | Diodes Incorporated | 750 | 31-3.0SMCJ24A-13CT-ND | kr.0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.68400 | kr.36.84 |
| 100 | kr.2.38700 | kr.238.70 |
| 500 | kr.1.82896 | kr.914.48 |
| 1.000 | kr.1.64897 | kr.1,648.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.42020 | kr.4,260.60 |
| 6.000 | kr.1.30497 | kr.7,829.82 |
| 9.000 | kr.1.24626 | kr.11,216.34 |
| 15.000 | kr.1.18030 | kr.17,704.50 |
| 21.000 | kr.1.14124 | kr.23,966.04 |
| 30.000 | kr.1.10327 | kr.33,098.10 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |



