38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ24A-13-F

DigiKey Part Number
SMCJ24A-FDITR-ND - Tape & Reel (TR)
SMCJ24A-FDICT-ND - Cut Tape (CT)
SMCJ24A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ24A-13-F
Description
TVS DIODE 24VWM 38.9VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ24A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
38.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.073
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.19000kr.4.19
10kr.3.60600kr.36.06
100kr.3.02760kr.302.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.27428kr.9,822.84
6.000kr.3.21107kr.19,266.42
9.000kr.3.02776kr.27,249.84
Manufacturers Standard Package
Unit Price without VAT:kr.4.19000
Unit Price with VAT:kr.5.23750