


T58MM226M6R3C0300 | |
|---|---|
DigiKey Part Number | 718-2113-2-ND - Tape & Reel (TR) 718-2113-1-ND - Cut Tape (CT) 718-2113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58MM226M6R3C0300 |
Description | CAP TANT POLY 22UF 6.3V 0603 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58MM226M6R3C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | MM | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.42700 | kr.34.27 |
| 50 | kr.2.63640 | kr.131.82 |
| 100 | kr.2.39260 | kr.239.26 |
| 500 | kr.1.98160 | kr.990.80 |
| 1.000 | kr.1.85460 | kr.1,854.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.66405 | kr.6,656.20 |
| 12.000 | kr.1.55776 | kr.18,693.12 |
| 20.000 | kr.1.51843 | kr.30,368.60 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |







