


T58MM106M6R3C0500 | |
|---|---|
DigiKey Part Number | 718-2110-2-ND - Tape & Reel (TR) 718-2110-1-ND - Cut Tape (CT) 718-2110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58MM106M6R3C0500 |
Description | CAP TANT POLY 10UF 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58MM106M6R3C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance 10 µF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code MM |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.84700 | kr.28.47 |
| 50 | kr.2.17200 | kr.108.60 |
| 100 | kr.1.96350 | kr.196.35 |
| 500 | kr.1.61226 | kr.806.13 |
| 1.000 | kr.1.50366 | kr.1,503.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.34078 | kr.5,363.12 |
| 12.000 | kr.1.24994 | kr.14,999.28 |
| 20.000 | kr.1.21632 | kr.24,326.40 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |






