VS-6CWQ04FNTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8.645
Unit Price: kr.11.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.268
Unit Price: kr.12.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.570
Unit Price: kr.9.95000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6CWQ04FNTRPBF

DigiKey Part Number
VS-6CWQ04FNTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-6CWQ04FNTRPBF
Description
DIODE ARRAY SCHOTT 40V 3.5A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io) (per Diode)
3.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6CWQ04FNTR-M3Vishay General Semiconductor - Diodes Division8.645112-VS-6CWQ04FNTR-M3CT-NDkr.11.73000Direct
RB085BM-40FHTLRohm Semiconductor6.268RB085BM-40FHTLCT-NDkr.12.68000Similar
SBR1045CTLQ-13Diodes Incorporated7.570SBR1045CTLQ-13DICT-NDkr.9.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types