Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3

SBR1045CTLQ-13

DigiKey Part Number
SBR1045CTLQ-13DITR-ND - Tape & Reel (TR)
SBR1045CTLQ-13DICT-ND - Cut Tape (CT)
SBR1045CTLQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1045CTLQ-13
Description
DIODE ARRAY SBR 45V 10A TO-252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
SBR1045CTLQ-13 Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Series
Operating Temperature - Junction
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Super Barrier
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-252-3
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB085BM-40FHTLRohm Semiconductor6.268RB085BM-40FHTLCT-NDkr.12.68000Similar
In-Stock: 7.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.27700kr.62.77
100kr.4.17110kr.417.11
500kr.3.26598kr.1,632.99
1.000kr.2.97466kr.2,974.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.65932kr.6,648.30
5.000kr.2.46445kr.12,322.25
7.500kr.2.36519kr.17,738.92
12.500kr.2.25369kr.28,171.13
17.500kr.2.18766kr.38,284.05
25.000kr.2.13975kr.53,493.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750