Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB085BM-40FHTL

DigiKey Part Number
RB085BM-40FHTLTR-ND - Tape & Reel (TR)
RB085BM-40FHTLCT-ND - Cut Tape (CT)
RB085BM-40FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB085BM-40FHTL
Description
DIODE ARRAY SCHOT 40V 10A TO-252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB085BM-40FHTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12.3 ns
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.91000kr.7.91
10kr.5.27300kr.52.73
100kr.5.08870kr.508.87
500kr.4.02736kr.2,013.68
1.000kr.3.70889kr.3,708.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.47567kr.8,689.17
5.000kr.3.33524kr.16,676.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.91000
Unit Price with VAT:kr.9.88750