VS-5EWH06FNTRHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.564
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.80466
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.427
Unit Price: kr.11.60000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.27081
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.80466
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.94632
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.48931
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.24445
Datasheet

Similar


STMicroelectronics
In Stock: 18.293
Unit Price: kr.6.09000
Datasheet

Similar


STMicroelectronics
In Stock: 3.753
Unit Price: kr.7.54000
Datasheet
Diode 600 V 5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-5EWH06FNTRHM3

DigiKey Part Number
VS-5EWH06FNTRHM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-5EWH06FNTRHM3
Description
DIODE STANDARD 600V 5A TO252AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-5EWH06FN-M3Vishay General Semiconductor - Diodes Division1.564VS-5EWH06FN-M3-NDkr.11.92000Parametric Equivalent
VS-5EWH06FNHM3Vishay General Semiconductor - Diodes Division0VS-5EWH06FNHM3-NDkr.3.80466Parametric Equivalent
VS-5EWH06FNTR-M3Vishay General Semiconductor - Diodes Division15.427VS-5EWH06FNTR-M3CT-NDkr.11.60000Parametric Equivalent
VS-5EWH06FNTRL-M3Vishay General Semiconductor - Diodes Division0VS-5EWH06FNTRL-M3-NDkr.3.27081Parametric Equivalent
VS-5EWH06FNTRLHM3Vishay General Semiconductor - Diodes Division0VS-5EWH06FNTRLHM3-NDkr.3.80466Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.48929kr.8,978.58
Manufacturers Standard Package
Unit Price without VAT:kr.4.48929
Unit Price with VAT:kr.5.61161