Similar
Similar

VS-5EWH06FNHM3 | |
|---|---|
DigiKey Part Number | VS-5EWH06FNHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-5EWH06FNHM3 |
Description | DIODE STANDARD 600V 5A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDURD560A | SMC Diode Solutions | 29.699 | 1655-SDURD560ACT-ND | kr.4.69000 | Similar |
| STTH506B-TR | STMicroelectronics | 18.293 | 497-5261-1-ND | kr.6.09000 | Similar |
| STTH5R06B-TR | STMicroelectronics | 3.753 | 497-5412-1-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.48931 | kr.13,467.93 |
| Unit Price without VAT: | kr.4.48931 |
|---|---|
| Unit Price with VAT: | kr.5.61164 |



