
VS-5EWH06FNTR-M3 | |
|---|---|
DigiKey Part Number | VS-5EWH06FNTR-M3TR-ND - Tape & Reel (TR) VS-5EWH06FNTR-M3CT-ND - Cut Tape (CT) VS-5EWH06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-5EWH06FNTR-M3 |
Description | DIODE STANDARD 600V 5A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.7.37300 | kr.73.73 |
| 100 | kr.4.93570 | kr.493.57 |
| 500 | kr.3.89136 | kr.1,945.68 |
| 1.000 | kr.3.55528 | kr.3,555.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.27258 | kr.6,545.16 |
| 4.000 | kr.3.03491 | kr.12,139.64 |
| 6.000 | kr.2.91386 | kr.17,483.16 |
| 10.000 | kr.2.77787 | kr.27,778.70 |
| 14.000 | kr.2.69738 | kr.37,763.32 |
| 20.000 | kr.2.65329 | kr.53,065.80 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

