Similar
Similar
Similar

TZX3V6A-TAP | |
|---|---|
DigiKey Part Number | TZX3V6A-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX3V6A-TAP |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227B | onsemi | 4.808 | 1N5227B-ND | kr.1.01000 | Similar |
| 1N5227BTR | onsemi | 19.775 | 1N5227BTRFSCT-ND | kr.1.08000 | Similar |
| 1N5989B | Microchip Technology | 0 | 1N5989BMS-ND | kr.13.47382 | Similar |
| 1N5989C | Microchip Technology | 0 | 1N5989C-ND | kr.27.04509 | Similar |
| 1N5989D | Microchip Technology | 0 | 1N5989D-ND | kr.33.78209 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.51161 | kr.15,348.30 |
| Unit Price without VAT: | kr.0.51161 |
|---|---|
| Unit Price with VAT: | kr.0.63951 |




