1N4619D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.61550
Datasheet
Zener Diode 3 V 500 mW ±1% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4619D

DigiKey Part Number
150-1N4619D-ND
Manufacturer
Manufacturer Product Number
1N4619D
Description
DIODE ZENER 3V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±1% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
1600 Ohms
Current - Reverse Leakage @ Vr
800 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
144kr.36.58667kr.5,268.48
Unit Price without VAT:kr.36.58667
Unit Price with VAT:kr.45.73334