Direct
Similar
Similar

SS24SHE3_A/H | |
|---|---|
DigiKey Part Number | SS24SHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS24SHE3_A/H |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Mfr | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24SHE3_B/H | Vishay General Semiconductor - Diodes Division | 26.209 | SS24SHE3_B/HCT-ND | kr.3.55000 | Direct |
| B140-13-F | Diodes Incorporated | 128.687 | B140-FDICT-ND | kr.2.03000 | Similar |
| CDBM240-G | Comchip Technology | 0 | CDBM240-G-ND | kr.1.26876 | Similar |
| RB068L-40DDTE25 | Rohm Semiconductor | 1.644 | 846-RB068L-40DDTE25CT-ND | kr.4.82000 | Similar |
| RB068L-40TE25 | Rohm Semiconductor | 0 | RB068L-40TE25CT-ND | kr.1.46868 | Similar |




