RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068L-40DDTE25

DigiKey Part Number
846-RB068L-40DDTE25TR-ND - Tape & Reel (TR)
846-RB068L-40DDTE25CT-ND - Cut Tape (CT)
846-RB068L-40DDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068L-40DDTE25
Description
DIODE SCHOTTKY 40V 2A PMDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.36200kr.23.62
100kr.1.91300kr.191.30
500kr.1.45716kr.728.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.89852kr.1,347.78
3.000kr.0.88960kr.2,668.80
4.500kr.0.85601kr.3,852.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000