SS14-6605HE3_B/H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 19.740
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.206
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.50520
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.51635
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 381.002
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 27.097
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 46.104
Unit Price: kr.3.20000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 21.622
Unit Price: kr.3.01000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14-6605HE3_B/H

DigiKey Part Number
SS14-6605HE3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS14-6605HE3_B/H
Description
DIODE SCHOTTKY 40V 1A DO214AC
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes