Image for SS14-M3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14-M3/61T

DigiKey Part Number
SS14-M3/61TGITR-ND - Tape & Reel (TR)
SS14-M3/61TGICT-ND - Cut Tape (CT)
SS14-M3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14-M3/61T
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBA140-GComchip Technology270.899641-1015-1-NDkr.2.28000Similar
CDBA140SL-HFComchip Technology295.002641-1762-1-NDkr.6.78000Similar
CDBM140-GComchip Technology69.300641-1325-1-NDkr.2.47000Similar
MBRA140T3Gonsemi93.150MBRA140T3GOSCT-NDkr.3.74000Similar
RB160L-40TE25Rohm Semiconductor521846-RB160L-40TE25CT-NDkr.3.61000Similar
In-Stock: 11.093
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.36500kr.23.65
100kr.1.50640kr.150.64
500kr.1.13498kr.567.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.92824kr.1,670.83
3.600kr.0.84091kr.3,027.28
5.400kr.0.79639kr.4,300.51
9.000kr.0.74633kr.6,716.97
12.600kr.0.71668kr.9,030.17
18.000kr.0.68785kr.12,381.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750