Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3809B-E3/5B | |
|---|---|
DigiKey Part Number | SMZJ3809B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3809B-E3/5B |
Description | DIODE ZENER 68V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 51.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3809BHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3809BHE3/5B-ND | kr.0.00000 | Direct |
| 1SMB5945B-13 | Diodes Incorporated | 1.338 | 31-1SMB5945B-13CT-ND | kr.4.12000 | Similar |
| 1SMB5945BT3G | onsemi | 12.515 | 1SMB5945BT3GOSCT-ND | kr.3.42000 | Similar |
| SMBJ4760/TR13 | Microchip Technology | 0 | SMBJ4760/TR13-ND | kr.4.81838 | Similar |
| SMBJ4760A/TR13 | Microchip Technology | 0 | SMBJ4760A/TR13-ND | kr.4.88178 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.94312 | kr.3,017.98 |
| 6.400 | kr.0.86310 | kr.5,523.84 |
| Unit Price without VAT: | kr.0.94312 |
|---|---|
| Unit Price with VAT: | kr.1.17890 |





