SMBJ5373BE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.338
Unit Price: kr.0.65000
Datasheet

Similar


Comchip Technology
In Stock: 1.812
Unit Price: kr.1.10000
Datasheet
Zener Diode 68 V 5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5373BE3/TR13

DigiKey Part Number
SMBJ5373BE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5373BE3/TR13
Description
DIODE ZENER 68V 5W DO214AA
Customer Reference
Detailed Description
Zener Diode 68 V 5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 49 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
44 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5945B-13Diodes Incorporated1.33831-1SMB5945B-13CT-NDkr.0.65000Similar
CZRB5374B-HFComchip Technology1.812641-1819-1-NDkr.1.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes