Direct
Similar
Similar

SMZJ3809BHE3/5B | |
|---|---|
DigiKey Part Number | SMZJ3809BHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3809BHE3/5B |
Description | DIODE ZENER 68V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 51.7 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMBJ) |
Impedance (Max) (Zzt) 120 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3809B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3809B-E3/52GICT-ND | kr.4.50000 | Direct |
| 1SMB5945BT3G | onsemi | 12.515 | 1SMB5945BT3GOSCT-ND | kr.3.42000 | Similar |
| SZ1SMB5945BT3G | onsemi | 1.632 | 488-SZ1SMB5945BT3GCT-ND | kr.7.23000 | Similar |



