Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMZJ3798BHM3_B/H | |
|---|---|
DigiKey Part Number | 112-SMZJ3798BHM3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | SMZJ3798BHM3_B/H |
Description | DIODE ZENER 24V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 18.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3798B81HE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3798B81HE3/5B-ND | kr.0.00000 | Parametric Equivalent |
| SMZJ3798BHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3798BHE3_B/H-ND | kr.1.07957 | Parametric Equivalent |
| SMZJ3798BHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3798BHE3_B/ITR-ND | kr.1.15406 | Parametric Equivalent |
| SMZJ3798BHM3/I | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3798BHM3/I-ND | kr.0.00000 | Parametric Equivalent |
| SMZJ3798BHM3_A/H | Vishay General Semiconductor - Diodes Division | 6.062 | 112-SMZJ3798BHM3_A/HCT-ND | kr.3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.14564 | kr.8,592.30 |
| Unit Price without VAT: | kr.1.14564 |
|---|---|
| Unit Price with VAT: | kr.1.43205 |




