1SMB5934 R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 10.509
Unit Price: kr.2.70000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.905
Unit Price: kr.3.22000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.988
Unit Price: kr.4.63000
Datasheet

Upgrade


onsemi
In Stock: 94.554
Unit Price: kr.2.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.792
Unit Price: kr.3.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.810
Unit Price: kr.4.24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.11162
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.06007
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.710
Unit Price: kr.3.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.95650
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.95264
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.92554
Datasheet
Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5934 R5G

DigiKey Part Number
1SMB5934R5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5934 R5G
Description
DIODE ZENER 24V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types