Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1PGSMB5934HR5G | |
|---|---|
DigiKey Part Number | 1PGSMB5934HR5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5934HR5G |
Description | DIODE ZENER 24V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5934B-13 | Diodes Incorporated | 38.764 | 31-1SMB5934B-13CT-ND | kr.3.99000 | Similar |
| 1SMB5934BT3G | onsemi | 74.587 | 1SMB5934BT3GOSCT-ND | kr.2.98000 | Similar |
| SMBZ5934B-E3/52 | Vishay General Semiconductor - Diodes Division | 2.805 | 112-SMBZ5934B-E3/52CT-ND | kr.4.95000 | Similar |
| SMBZ5934B-E3/5B | Vishay General Semiconductor - Diodes Division | 2.988 | 112-SMBZ5934B-E3/5BCT-ND | kr.4.95000 | Similar |
| SMBZ5934B-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5934B-M3/52-ND | kr.1.09606 | Similar |




