SML4761AHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.290
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.602
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.08376
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.38278
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 41.765
Unit Price: kr.2.85000
Datasheet
Image for SML4761AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4761AHE3_A/H

DigiKey Part Number
SML4761AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4761AHE3_A/H
Description
DIODE ZENER 75V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 56 V
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
175 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4761A-E3/5AVishay General Semiconductor - Diodes Division7.290112-SML4761A-E3/5ACT-NDkr.5.20000Parametric Equivalent
SML4761A-E3/61Vishay General Semiconductor - Diodes Division2.602SML4761A-E3/61GICT-NDkr.5.20000Parametric Equivalent
SML4761AHE3/5AVishay General Semiconductor - Diodes Division0SML4761AHE3/5A-NDkr.0.00000Parametric Equivalent
SML4761AHE3/61Vishay General Semiconductor - Diodes Division0SML4761AHE3/61-NDkr.0.00000Parametric Equivalent
SML4761AHE3_A/IVishay General Semiconductor - Diodes Division0SML4761AHE3_A/I-NDkr.1.08376Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.22859kr.2,211.46
3.600kr.1.12003kr.4,032.11
5.400kr.1.08376kr.5,852.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.22859
Unit Price with VAT:kr.1.53574